TE Connectivity 1-2273001-1 M8 Socket Connector 1.50m 3-Pin Straight

Image Representative of Range

TE Connectivity 1-2273001-1 M8 Socket Connector 1.50m 3-Pin Straight

MPN
1-2273001-1
EAN-13
2050005495002
Order Code
07-3510
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £11.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 128 in stock

The TE Connectivity 1-2273001-1 cable features a 3-position M8 female straight socket.

It is constructed with PVC material and measures 1.5 metres in length.

This durable cable is ideal for industrial sensor connections.

It ensures secure and reliable signal transmission in automation applications.


Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 1.5m
Type Sensor connector
Cable Diameter 4.50mm
Connector & Keying Code A
Contact Current Rating (Max) 4
Cross-section (sensor/actuator wiring) 0.326mm²
Housing Material Plastic
Industrial packaging No
Material PVC
Maximum Temperature +80°C
Min. temperature -40°C
Nominal Current 4A
Number of Positions 3
Operating Temperature Range -22 – 176
Operating Voltage 60
Outside Cable Diameter .177
Packaging Method Box
Packaging Quantity 25
ROHS Yes
RoHS Version 2011/65/EU, 2015/863
Shielded No
Thread Size M8
Thread Type M8
Wire colour (Base) Brown, Blue, Black
Wire Size 22

Reviews

Be the first to submit a review

Trustpilot