TE Connectivity 1-2273000-1 M8 Plug Connector 3 Pins 1.5m Cable

Image Representative of Range

TE Connectivity 1-2273000-1 M8 Plug Connector 3 Pins 1.5m Cable

MPN
1-2273000-1
EAN-13
2050003852517
Order Code
07-3509
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £11.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

TE Connectivity's 1-2273000-1 is a cable assembly featuring a three-position configuration.

The cable is 1.5 metres long with polyvinyl chloride (PVC) insulation and an M8 straight plug.

It is designed for reliable and secure electrical connections.

Ideal for industrial automation applications, it is used in equipment interconnections.


Connector 1 Cable, open end
Connector 2 M8
Colour Black
Length 1.5m
Type Sensor connector
Cable Diameter 4.5mm
Conductor Cross Section 0.25mm²
Connection Open end cable
Connector & Keying Code A
Contact Current Rating (Max) 4
Cross-section (sensor/actuator wiring) 0.35mm²
Housing Material Plastic
IP Rating IP65
Material PVC
Maximum Temperature +80°C
Min. temperature -30°C
Number of Positions 3
Operating Temperature Range -22 – 176
Operating Voltage 60
Outside Cable Diameter .177
Packaging Method Box
Packaging Quantity 25
Seal Type Screw-on
Shielded No
Thread Size M8
Thread Type M8
Wire colour (Base) Brown, Blue, Black
Wire Size 22

Reviews

Be the first to submit a review

Trustpilot