The TE Connectivity 1-2199298-9 is a 28-pin dual in-line package socket designed for integrating integrated circuits.
It features a 300 mil centreline and ladder-style contacts ensuring reliable connections.
This IC socket is useful for prototyping and testing circuits in electronic projects.
Typical applications include use in consumer electronics, industrial controls, and communications equipment.
| Number of Positions |
28 |
| Pitch |
2.54 |
| Row Pitch |
7.62mm |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Colour |
Black |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector Profile |
Low |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
1a |
| Contact Current Rating (Max) |
1 |
| Contact Finish - Mating |
TIN |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
60 |
| Contact Plating |
Tin |
| Contact Post Length |
3inch |
| Contact Type |
Pin |
| Current Rating |
1a |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Height |
5.3mm |
| Housing colour |
Black |
| Housing Material |
PBT GF30 |
| Insulation Material |
Thermoplastic |
| Insulation Resistance |
1000 |
| Lead Length |
76.2mm |
| Length |
1.4inch |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole |
| Number of Contacts |
28 |
| Number of Poles |
28 |
| Number of Rows |
2 |
| Operating Temperature Range |
-40 – 221 |
| Orientation |
Straight |
| Package Quantity |
17 |
| Packaging |
Rail/Tube |
| Packaging Method |
Box & Tube |
| Packaging Quantity |
17 |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Orientation |
Vertical |
| Plating Thickness |
1.524um |
| Product Length |
1.4 |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
0.3inch |
| Row-to-Row Spacing |
.3 |
| Series |
Diplomate DL |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
3 |
| Type |
IC Socket |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
250V |