TE Connectivity 1-2199298-6 IC Socket 20 Contacts 2.54mm Pitch 0.3inch

MPN
1-2199298-6
Order Code
14-4701
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2400+ £0.278
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2400
Despatched within 5 working days - 2,299 in stock

The TE Connectivity 1-2199298-6 is an IC socket featuring 20 contacts with a 2.54mm pitch and a 0.3-inch configuration.

It is designed for reliable integrated circuit connections, ensuring secure and stable contact.

The socket is versatile, often used in electronic projects and prototype development.

Its durable construction supports repeated insertion and removal of ICs.


Number of Positions 20
Pitch 2.54mm
Row Pitch 7.62mm
Body Material Glass, Thermoplastic
Centerline (Pitch) 2.54mm
Circuit Application Signal
Colour Black
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Profile Low
Contact Base Material Phosphor Bronze
Contact Current Rating 1a
Contact Current Rating (Max) 1
Contact Finish - Mating TIN
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 60
Contact Plating Tin
Contact Post Length 3inch
Contact Type Pin
Depth 10mm
ELV Compliant
Flammability Rating UL94 V-0
Housing Material PBT GF30
Insulation Resistance 1000
Lead Pitch 2.54mm
Length 0.1inch
Mating Alignment With
Mating Alignment Type Polarization
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Contacts 20
Number of Rows 2
Operating Temperature Range -40 – 221
Orientation Straight
Package Quantity 24
Packaging Rail/Tube
Packaging Method Box & Tube
Packaging Quantity 24
PCB Contact Termination Area Plating Material Tin
PCB Mount Orientation Vertical
Product Length .1
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.3inch
Row-to-Row Spacing .3
Series Diplomate DL
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length 3
Type IC Socket
UL Flammability Rating UL 94V-0
Voltage Rating 250v

Reviews

Be the first to submit a review

Trustpilot