The TE Connectivity 1-2199298-3 is a DIP socket designed to accommodate 14-pin integrated circuits.
It features a ladder-style construction and 300 CL (contact length) for secure and reliable connections.
This socket facilitates easy replacement of ICs, enhancing maintainability in electronic circuits.
It is commonly used in prototyping, testing, and circuit board assemblies.
| Number of Positions |
14 |
| Pitch |
Not Applicable |
| Row Pitch |
Not Applicable |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Colour |
Black |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector Profile |
Low |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
1a |
| Contact Current Rating (Max) |
1 |
| Contact Finish - Mating |
TIN |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
60 |
| Contact Plating |
Tin |
| Contact Post Length |
3inch |
| Contact Type |
Pin |
| Current Rating |
1a |
| Depth |
5.1mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Height |
5.3mm |
| Housing colour |
Black |
| Housing Material |
PBT GF30 |
| Insulation Resistance |
1000 |
| Lead Length |
76.2mm |
| Lead Pitch |
2.54mm |
| Length |
0.7inch |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole |
| Number of Contacts |
14 |
| Number of Rows |
2 |
| Operating Temperature Range |
-40 – 221 |
| Orientation |
Straight |
| Package Quantity |
34 |
| Packaging |
Rail/Tube |
| Packaging Method |
Box & Tube |
| Packaging Quantity |
34 |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Orientation |
Vertical |
| Plating Thickness |
1.524um |
| Product Length |
.7 |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
0.3inch |
| Row-to-Row Spacing |
.3 |
| Series |
Diplomate DL |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
3 |
| Type |
DIL Socket |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
250v |
| Width |
10 |