TE Connectivity 1-2199230-4 M.2 Connector Male Unshrouded Key M 0.5Pitch 4.2H

MPN
1-2199230-4
Order Code
14-6721
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 07/09/2026

The TE Connectivity 1-2199230-4 is an M.2 connector with a key M design.

It features a 0.5 mm pitch and a height of 4.2 mm, making it suitable for tight spaces.

This unshrouded male connector is ideal for high-speed data transfer applications.

Typical uses include SSD interfaces and storage solutions in compact electronic devices.


Type Card Edge Connector
Centerline (Pitch) 0.508mm
Circuit Application Power
Connector & Contact Terminates To Printed Circuit Board
Connector & Keying Code M
Connector Height 0.16500000000000001
Connector Length 0.86199999999999999
Connector Mounting Type Board Mount
Connector System Board-to-Board
Connector Width 0.34300000000000003
Contact Base Material Copper Alloy
Contact Current Rating (Max) 0.5
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 10.0
Housing Material High Temperature Thermoplastic
Number of Positions 67
Number of Rows 2
Operating Temperature Range -40 – 185
Operating Voltage 50
Packaging Method Tape & Reel
PCB Contact Termination Area Plating Material Gold Flash
PCB Contact Termination Area Plating Material Finish Matte
PCB Mount Orientation Right Angle
Primary Product colour Black
Termination Method to PCB Surface Mount

Reviews

Be the first to submit a review

Trustpilot