TE Connectivity 1-2199119-5 Card Edge Connector Female 67 Contacts Unshrouded

MPN
1-2199119-5
Order Code
14-4781
Country of Origin
China
Qty Unit Price (Ex VAT)
1200+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1200
Despatched within 5 working days - 10,685 in stock

TE Connectivity 1-2199119-5 is a card edge connector featuring 67 female contacts.

It is unshrouded, ensuring a compact design suitable for space-constrained applications.

This connector is typically used in electronic devices and circuit boards where reliable signal transmission is essential.

Its durable design supports consistent performance in various environmental conditions.


Type Card Edge Connector
Number of Positions 67
Memory Type PCI Express
Mounting Type Horizontal
Centerline (Pitch) 0.508mm
Circuit Application Power
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector & Keying Code M
Connector Height 0.126
Connector Length 0.86199999999999999
Connector Mounting Type Board Mount
Connector System Board-to-Board
Connector Width 0.34300000000000003
Contact Base Material Copper Alloy
Contact Current Rating 500mA
Contact Current Rating (Max) 0.5
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15.0
Contact Plating Gold, Matte
Current Rating 500mA
Gender Female
Height 3.2mm
Housing Color Black
Housing Material High Temperature Thermoplastic
Insulation Material Thermoplastic
Length 0.862inch
Maximum Operating Temperature 80°C
Minimum Operating Temperature -40°C
Mount Surface Mount
Number of Contacts 67
Number of Rows 2
Operating Supply Voltage 50v
Operating Temperature Range -40 – 176
Operating Voltage 50
Orientation Right Angle
Packaging Tape and Reel
Packaging Method Tape & Reel
PCB Contact Termination Area Plating Material Gold Flash
PCB Contact Termination Area Plating Material Finish Matte
PCB Mount Orientation Right Angle
PCB Mounting Orientation Right Angle
Pitch 0.5mm
Plating Gold
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 7.55mm
Sealable No (Without)
Termination Solder
Termination Method to PCB Surface Mount
Voltage Rating 50v
Width 8.7mm

Reviews

Be the first to submit a review

Trustpilot