TE Connectivity 1-2176508-6 CJP 300W 10R 5 Percent Lead 5 Percent Tolerance

MPN
1-2176508-6
Order Code
13-8505
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £60.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 7 in stock

TE Connectivity's 1-2176508-6 is a resistor with a power rating of 300 watts.

It features a resistance value of 10 ohms with a 5 percent tolerance.

The device is suitable for applications requiring precise power dissipation and current control.

Typical uses include industrial machinery and electronic equipment.


Type Power resistor
Resistance 10Ω
Tolerance 5%

Reviews

Be the first to submit a review

Trustpilot