TE Connectivity 1-2176347-8 Thick Film SMD Resistor 270R 1% 2010

MPN
1-2176347-8
Order Code
14-9524
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
4000+ £0.078
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack order, lead time 4 months

TE Connectivity's 1-2176347-8 is a thick film surface-mount device (SMD) resistor with a resistance of 270 ohms and a 1% tolerance.

It is designed for the 2010 metric size specification, suitable for compact electronic applications.

The resistor is ideal for use in circuit boards requiring precise resistance and stable performance.

Common applications include consumer electronics, telecommunications, and automotive industries.


Type Power resistor
Voltage 150V
PPM 100ppm

Reviews

Be the first to submit a review

Trustpilot