TE Connectivity 1-2176331-0 Fixed Resistor Thick Film 2W 120kOhm 500V

MPN
1-2176331-0
Order Code
14-7701
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
4000+ £0.106
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack order, lead time 4 months

The TE Connectivity 1-2176331-0 is a fixed resistor designed for optimal performance.

It utilises thick film technology with a power rating of 2 watts, offering a resistance of 120 kilohms and a voltage rating of 500 volts.

This component is ideal for electronic circuits that require precise resistance values.

It is commonly used in industrial equipment and consumer electronics.


Type Power resistor
Voltage 500V
PPM 100ppm

Reviews

Be the first to submit a review

Trustpilot