TE Connectivity 1-2176328-2 CRGP Resistor 1206 82R 1%

MPN
1-2176328-2
Order Code
14-7768
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
5000+ £0.055
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Despatched within 5 working days - 10,000 in stock

The TE Connectivity 1-2176328-2 is a surface-mount resistor with an 82-ohm resistance and 1% tolerance.

Designed in a 1206 package, it is suitable for compact electronic circuits.

Its precision makes it ideal for applications requiring stable performance.

Typical uses include consumer electronics and automotive systems.


Type Power resistor
Tolerance 1%
Voltage 200V
Power Rating 0.5W

Reviews

Be the first to submit a review

Trustpilot