TE Connectivity 1-2176248-4 TJT Wirewound Resistor 250W 150R 5%

MPN
1-2176248-4
Order Code
15-2858
Country of Origin
India
Qty Unit Price (Ex VAT)
2+ £83.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack order, lead time 4 months

TE Connectivity 1-2176248-4 is a wirewound resistor with a power rating of 250 watts.

It has a resistance of 150 ohms with a tolerance of 5%.

This resistor is well-suited for high-power applications.

Common uses include industrial and electrical equipment.


Type Power resistor
Resistance 150Ω
Tolerance 5%
Power Rating 250W

Reviews

Be the first to submit a review

Trustpilot