TE Connectivity 1-2176083-6 Wirewound Resistor Through Hole 5W 3K3 5%

MPN
1-2176083-6
Order Code
14-9647
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
5000+ £0.224
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack order, lead time 4 months

TE Connectivity's 1-2176083-6 is a wirewound resistor featuring a through-hole design.

It is rated at 5 watts with a resistance of 3.3 kilohms and a tolerance of 5%.

This component is suited for applications requiring robust and reliable performance, such as power supplies and industrial equipment.

Its durable construction ensures stable resistance under demanding conditions.


Type Power resistor
Resistance 3.3kR
Tolerance 5%
Power Rating 5w
Length 0.984inch
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Number of Terminations 2
Package Quantity 500
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series EP, AMP

Reviews

Be the first to submit a review

Trustpilot