TE Connectivity 1-2176049-6 RLP73N Resistor 0.22R 1% 1K RL

MPN
1-2176049-6
Order Code
14-7749
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
3000+ £0.090
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 15,000 in stock

TE Connectivity's 1-2176049-6 is a high-precision resistor model.

This resistor features a resistance value of 0.22 ohms with a 1% tolerance, making it suitable for precise circuit applications.

It is rated for 1 kilohm load and is typically used in electronic circuits where accurate current limiting is required.

The RLP73N series resistors are commonly used in industrial and consumer electronic products.


Type Power resistor
Resistance 0.22O
Tolerance 1%
Power Rating 0.125W
Case Type 0402 SMD
Height 0.017inch
Length 0.039inch
Max Power Dissipation 125mW
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Number of Terminations 2
Package Quantity 1000
Package/Case 0402
Packaging Tape and Reel
RoHS Compliant Yes
Series RL73, CGS
Width 0.02inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot