TE Connectivity 1-2176045-2 Wirewound Resistors 5W 470R 5% Through Hole

Order Code:

14-9400

Brand: TE Connectivity MPN: 1-2176045-2
Qty Unit Price (Ex VAT)
1000+ £0.500
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 14 days

TE Connectivity 1-2176045-2 is a wirewound resistor with a 5-watt power rating and 470 ohm resistance.

It offers a 5% tolerance and is designed for through-hole mounting.

This component is suitable for use in applications requiring precise and reliable resistance, such as power supplies and amplifiers.

Its robust construction ensures stability and durability in various environments.


Type Power resistor
Resistance 470r
Tolerance 5%
Power Rating 5w
Length 0.984inch
Max Operating Temperature 155°C
Min Operating Temperature -55°C
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series EP, AMP

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot