TE Connectivity 1-1879463-4 RL73H Resistor 0.36 Ohm 1 Percent 5K RL

MPN
1-1879463-4
Order Code
14-7750
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
5000+ £0.110
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Despatched within 5 working days - 15,000 in stock

TE Connectivity's resistor, part number 1-1879463-4, is a 0.36-ohm precision component with a 1% tolerance.

This resistor is part of the RL73H series and can handle a resistance of up to 5k RL.

It is suitable for applications requiring precise current control and signal integrity.

Typical use cases include electronic circuits, power management systems, and consumer electronics.


Type Power Resistor
Resistance 18
Tolerance 5
Voltage 150V
PPM 100ppm
Number of Terminals 2

Reviews

Be the first to submit a review

Trustpilot