TE Connectivity 1-1879075-8 Wirewound Resistor Chassis Mount THS25 3R3 5%

MPN
1-1879075-8
Order Code
14-9570
Country of Origin
India
Qty Unit Price (Ex VAT)
4+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 17/07/2026

TE Connectivity’s 1-1879075-8 is a chassis mount wirewound resistor.

It features a resistance of 3.3 ohms with a 5% tolerance.

The resistor is designed for efficient heat dissipation and durability.

It is suitable for various industrial and commercial electronic applications.


Type Power Resistor
Resistance 3.3r
Tolerance 5%
Power Rating 25w
Height 0.591inch
Lead/Base Style Solder
Length 1.142inch
Mount Flanges
Package Quantity 100
Package/Case Aluminum
Packaging Bulk
RoHS Compliant Yes
Series THS, CGS
Termination Axial
Width 1.102inch

Reviews

Be the first to submit a review

Trustpilot