TE Connectivity 1-1879075-1 THS25 Wirewound Resistor Chassis Mount 0R68 5%

MPN
1-1879075-1
Order Code
14-9601
Country of Origin
India
Qty Unit Price (Ex VAT)
50+ £3.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity 1-1879075-1 is a wirewound resistor designed for chassis mounting.

It features a resistance of 0.68 ohms with a 5% tolerance.

Common applications include power supplies and industrial equipment.

This robust resistor is ideal for situations requiring reliable current limiting and heat dissipation.


Type Power Resistor
Resistance 680mR
Tolerance 5%
Power Rating 25w
Height 0.591inch
Lead/Base Style Solder
Length 1.142inch
Package Quantity 100
Packaging Bulk
RoHS Compliant Yes
Series THS, CGS
Width 1.102inch

Reviews

Be the first to submit a review

Trustpilot