TE Connectivity 1-1879071-0 Wirewound Resistor Chassis Mount THS50 0.68Ω 5%

MPN
1-1879071-0
Order Code
14-7653
Country of Origin
India
Qty Unit Price (Ex VAT)
50+ £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 29/07/2026

TE Connectivity 1-1879071-0 is a wirewound resistor chassis mount.

It has a resistance of 0.68 ohms with a 5% tolerance.

This resistor is ideal for applications requiring high power dissipation.

It is commonly used in industrial equipment and power supplies.


Type Power Resistor
Resistance 680mR
Tolerance 5%
Power Rating 50w
Depth 30mm
Height 0.669inch
Lead/Base Style Solder
Length 2.008inch
Military Standard Not
Package/Case Aluminum
Packaging Bulk
RoHS Compliant Yes
Series THS, CGS
Termination Axial
Width 1.181inch

Reviews

Be the first to submit a review

Trustpilot