The TE Connectivity 1-1825190-0 DIP switch has 12 positions with a shunt configuration and through-hole mounting.
It features a compact design suitable for space-constrained environments.
This switch is often used in circuit board designs for manually setting configurations.
Typical applications include telecommunications, consumer electronics, and industrial control systems.
| Type |
DIP Switch |
| Circuit |
SPST |
| Number of Positions |
12 |
| Current Rating |
3A |
| Voltage Rating |
24VDC |
| Pitch |
2.54mm |
| Body Material |
Thermoplastic |
| Colour |
Black |
| Contact Base Material |
Copper Alloy |
| Contact Material |
Copper Alloy |
| Contact Plating |
Tin |
| Contact Post Length |
0.15inch |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Height |
2mm |
| Housing colour |
Black |
| Length |
1.2inch |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Circuits |
12 |
| Operating Temperature Range |
-30 – 85 |
| Operating Voltage |
500 |
| Package Quantity |
17 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
30 |
| PCB Contact Termination Area Plating Material |
Tin |
| Product Height |
2 |
| Product Length |
1.2 |
| Product Orientation |
Right Angle |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
7600 |
| Terminal Pitch |
2.54mm |
| Termination |
PC Pin |
| Termination Post & Tail Length |
.15 |
| UL Flammability Rating |
UL 94V-0 |
| Washable |
Yes |