TE Connectivity 1-1825010-3 Slide Switch 4PDT 4POS EXT THT Top Actuation

MPN
1-1825010-3
Order Code
15-1553
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £9.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 02/11/2026

The TE Connectivity 1-1825010-3 is a slide switch featuring a 4PDT 4-position configuration.

It offers external through-hole termination with top actuation.

This robust switch is typically utilised in telecommunication applications.

It is known for its reliable performance in controlling circuits.


Type Slide Switch
Contact Configuration 4PDT
Number of Positions 4
Switch Function On-On
Actuator Type Standard
Actuator Colour Natural
Actuator Length 2.79mm
Actuator Material Nylon
Contact Base Material Copper Alloy
Contact Current Rating 300mA
Contact Material Copper Alloy
Contact Plating Silver
Depth 8.39mm
Electrical Life 15000Cycles
ELV Compliant
Flammability Rating UL94 V-0
Length 0.7inch
Max Current Rating 300mA
Max Voltage Rating (DC) 115v
Maximum Operating Temperature 80°C
Mechanical Life 15000Cycles
Minimum Operating Temperature -40°C
Mount Through Hole
Operating Force 950gf
Operating Voltage 28
Orientation Straight
Packaging Rail/Tube
Packaging Method Tube
PCB Mount Retention Without
Product Length 0.69999999999999996
Product Orientation Vertical
Product Width .29
Radiation Hardening No
RoHS Compliant Yes
Series ASE
Switch Travel 2.79mm
Tail Length 0.16inch
Termination PC Pins
Termination Post & Tail Length .16
Throw Configuration 4PDT
UL Flammability Rating UL 94V-0
Voltage Rating (AC) 115v
Width 7.37mm

Reviews

Be the first to submit a review

Trustpilot