TE Connectivity 1-1814655-1 SIP IC Socket 16 SSR SN/AU FLH

MPN
1-1814655-1
Order Code
14-4692
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
125+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 1,738 in stock

The TE Connectivity 1-1814655-1 is a SIP IC socket featuring a 16-pin single-in-line configuration.

It has a tin or gold-flash plating for enhanced conductivity and corrosion resistance.

The socket is ideal for applications requiring easy insertion and removal of integrated circuits, such as in prototyping or development boards.

Its robust design ensures reliable performance in both consumer electronics and industrial devices.


Number of Positions 16
Pitch 2.54
Row Pitch Not Applicable
Body Material PET, Polyethylene
Circuit Application Signal
Connector System Wire-to-Board
Contact Finish - Mating GOLD
Contact Material Copper
Contact Plating Gold
Contact Post Length 2.9mm
Contact Style Screw
Current Rating 1a
Depth 2.54mm
ELV Compliant
Flammability Rating UL94 V-0
Insulation Material Polyester
Lead Length 2.9mm
Length 40.64mm
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Contacts 16
Number of Rows 1
Orientation Straight
Package Quantity 1000
Package/Case SIP
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Termination Solder
Type SIP IC Socket
Width 4.4mm

Reviews

Be the first to submit a review

Trustpilot