TE Connectivity 1-1768045-5 Wire Labels & Markers STD12Y-C Yellow Durable

Order Code:

15-3844

Brand: TE Connectivity MPN: 1-1768045-5
Qty Unit Price (Ex VAT)
3000+ £0.066
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
4,200 in stock, despatched in 5 working days

TE Connectivity 1-1768045-5 is a high-quality wire label designed for durability and reliability.

These STD12Y-C yellow markers offer clear and lasting identification for various wiring applications.

Typically used in electrical and communication systems, they ensure organised and accurate labelling.

The labels' robust material withstands harsh environments, making them suitable for both indoor and outdoor use.


Type Cable Markers
Colour Yellow
Material Polyoxymethylene
Marker Color Yellow
Max Cable Diameter .177 – .236
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 343

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot