TE Connectivity 1-1721150-3 ORWH-SH-112D1F Miniature PCB Relay

MPN
1-1721150-3
EAN-13
2050007211662
Order Code
07-3457
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.66
50+ £1.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The TE Connectivity ORWH-SH-112D1F,000 is a relay module designed for industrial applications, featuring a compact and robust construction suitable for PCB mounting. This miniature appliance relay offers reliable switching capabilities and is ideal for use in various electronic control systems. Its typical applications include automation systems, home appliances, and industrial machinery.
Coil Power 360mW
Coil Resistance 400r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 15a
Current Rating 10a
Depth 15.5mm
Height 15.8mm
Length 19.0mm
Max Current Rating 15a
Max Voltage Rating (AC) 125v
Maximum Operating Temperature 85°C
Misc Attribute ORWH-SH-112D1F,000
Mount Through Hole
Mounting Type PCB
Number of Contacts 1
Packaging Rail/Tube
Packaging Type Tube
Radiation Hardening No
RoHS Compliant Yes
Termination PCB
Throw Configuration SPDT
Type Power Relays
Voltage Rating (AC) 125v
Weight 9.5g
Width 15.5

Reviews

Be the first to submit a review

Trustpilot