TE Connectivity 1-1676979-1 AMP Resistor TW 1W 5K 6.35x25PL

MPN
1-1676979-1
EAN-13
2050006653944
Order Code
07-3433
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

TE Connectivity manufactures the 1-1676979-1, a variable resistor from their TE AMP Passive Electronic Components line. This component is designed for precise adjustments in electronic circuits, enhancing control and stability. Typical applications include use in audio equipment, instrumentation, and communication devices.
Type Potentiometers
Resistance 5kR
Tolerance 10%
No of Turns 1
Power Rating 1W
Actuator Diameter 0.25inch
Actuator Length 0.984inch
Max Power Dissipation 1w
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Misc Attribute TE AMP Passive Electronic Components
Mount Panel
Packaging Bulk
Packaging Type Box
Resistor Type Wirewound
RoHS Compliant Yes
Series TW, Citec
Termination Solder

Reviews

Be the first to submit a review

Trustpilot