TE Connectivity 1-1676913-4 Thin Film Resistor SMD 1K4 0.1% 1/4W AXIAL

MPN
1-1676913-4
Order Code
13-8639
Country of Origin
India
Qty Unit Price (Ex VAT)
1000+ £0.262
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 1,000 in stock

TE Connectivity's 1-1676913-4 is a thin film resistor with a resistance of 1.4K ohms and a precision tolerance of 0.1%.

It features a power rating of 1/4 watt and is designed for surface-mount applications.

This axial resistor is ideal for high-accuracy applications requiring stable performance.

It is commonly used in precision instrumentation and signal processing.


Type Thin Film Resistor SMD
Resistance 1.4kR
Tolerance 0.1%
Length 0.248inch
Max Power Dissipation 250mW
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series YR, Neohm

Reviews

Be the first to submit a review

Trustpilot