TE Connectivity 1-1676913-1 Thin Film Resistor SMD 0.1 Percent 1K3

MPN
1-1676913-1
Order Code
14-9457
Country of Origin
India
Qty Unit Price (Ex VAT)
1000+ £0.311
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 23/10/2026

The TE Connectivity 1-1676913-1 is a thin film resistor with a resistance of 1.3k ohms and 0.1 percent tolerance.

This surface-mount device offers high precision and stability in electronic circuits.

It is ideal for applications in precision instrumentation and communication equipment.

With its reliable performance, it is often used in circuits where accurate resistance values are critical.


Type Thin Film Resistor SMD
Resistance 1.3kR
Tolerance 0.1%
Diameter 2.3mm
Length 0.248inch
Max Power Dissipation 250mW
Maximum Operating Temperature 155°C
Minimum Operating Temperature -65°C
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series YR, Neohm

Reviews

Be the first to submit a review

Trustpilot