TE Connectivity 1-1625995-1 HSC75 Resistor 5K7 5%

MPN
1-1625995-1
Order Code
14-7661
Country of Origin
Indonesia
Qty Unit Price (Ex VAT)
10+ £20.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months

The TE Connectivity 1-1625995-1 is an HSC75 resistor with a resistance of 5.7 kilo-ohms and a tolerance of 5%.

It features a high-stability, wirewound construction suitable for demanding applications.

This resistor is typically used in industrial and electronic equipment for current limiting and voltage division.

Its robust design ensures reliability in harsh environments.


Type Wirewound Resistor
Resistance 5.7kR
Tolerance 5%
Power Rating 75w
ELV Compliant
Height 1.024inch
Lead/Base Style Solder
Length 1.929inch
Number of Resistors 1
Number of Terminations 2
Package Quantity 20
Packaging Bulk
RoHS Compliant Yes
Series HS, CGS
Termination Solder
Voltage 1.4kV
Width 1.87inch

Reviews

Be the first to submit a review

Trustpilot