TE Connectivity 1-1625960-1 Thick Film Resistor 68M 1 Percent 100PPM

MPN
1-1625960-1
Order Code
14-9544
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £7.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 346 in stock

TE Connectivity's 1-1625960-1 is a thick film resistor with a resistance value of 68 megaohms and a tolerance of 1 percent.

It features a temperature coefficient of 100 PPM, ensuring stability over varying temperatures.

The component is commonly used in precision electronic circuits where high resistance is critical.

This resistor is ideal for use in industrial and consumer electronics requiring reliable performance.


Type Thick Film Resistor
Resistance 68mR
Tolerance 1%
Height 0.492inch
Length 0.315inch
Max Power Dissipation 800mW
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 500
Package/Case Radial
Packaging Bulk
RoHS Compliant Yes
Series HB, CGS
Termination Radial
Width 0.102inch

Reviews

Be the first to submit a review

Trustpilot