TE Connectivity 1-1625892-9 Metal Oxide Resistors 180 Ohms 3W 5% 350V

MPN
1-1625892-9
Order Code
15-9193
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
10000+ £0.096
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Available to back orderBack order, lead time 4 months

TE Connectivity's 1-1625892-9 is a metal oxide resistor with a resistance of 180 ohms.

It has a power rating of 3 watts and a tolerance of 5%.

The resistor is rated for a maximum voltage of 350 volts.

It is typically used in electronic circuits for current limiting and voltage regulation.


Type Resistor Metal Oxide Film
Resistance 180r
Tolerance 5%
Power Rating 3w
Length 0.63inch
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm

Reviews

Be the first to submit a review

Trustpilot