TE Connectivity 1-1625892-5 Metal film resistor 150 Ω Axial lead 3 W 5%

MPN
1-1625892-5
EAN-13
2050005410975
Order Code
17-6867
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
50+ £0.087
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 480 in stock

TE Connectivity 1-1625892-5 is a metal film resistor with a resistance value of 150 ohms, designed to provide reliable performance in various electrical circuits. This power resistor features an axial lead configuration and is capable of handling a power rating of 3 watts, with a tolerance of 5% ensuring precise resistance within specified limits. The construction and design of metal film resistors afford them excellent thermal stability and low noise generation, making them ideal for use in high-frequency applications and precision equipment where consistent performance is crucial. Commonly employed in power supply circuits, audio equipment, and measurement devices, this resistor is a versatile choice for engineers requiring dependability and precision in their designs.
Type Metal film resistor
Resistance 150Ω
Tolerance 5%
Power Rating 3w
Construction Cylindrical
Content 1
Diameter 5.5mm
Dimensions (Ø x L) 5.5 mm x 16 mm
ELV Compliant
Lead Length 28mm
Lead/Base Style Axial
Length 16mm
Maximum Operating Temperature 235°C
Maximum Temperature +235°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Resistors 1
Number of Terminations 2
Package/Case Axial
Packaging Tape and Reel
Reach SVHC Compliant No
RoHS Compliant Yes
Series ROX, Neohm
Temperature Coefficient 350ppm
Termination Axial
Voltage 350v
Width 16mm

Reviews

Be the first to submit a review

Trustpilot