TE Connectivity 1-1625892-2 Metal Oxide Resistor 3W 5Percent 12K

MPN
1-1625892-2
Order Code
14-7803
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
1000+ £0.174
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

TE Connectivity's metal oxide resistor, part number 1-1625892-2, features a power rating of 3 watts and a resistance value of 12 kilohms with a 5% tolerance.

This component is designed for applications requiring stable performance under high temperatures and voltage.

It is typically used in power supplies, amplifiers, and various electronic circuits to manage current flow.

The resistor is known for its reliability, making it ideal for both commercial and industrial uses.


Type Resistor Metal Oxide Film
Resistance 12kR
Tolerance 5%
Power Rating 3w
Construction Cylindrical
Length 0.63inch
Maximum Operating Temperature 235°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot