TE Connectivity 1-1625892-1 Metal Oxide Resistor 3W SM 5% 10R

MPN
1-1625892-1
Order Code
14-9472
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
2000+ £0.137
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 5,000 in stock

TE Connectivity 1-1625892-1 is a metal oxide resistor with a power rating of 3 watts.

It has a resistance value of 10 ohms and a tolerance of 5 percent.

This component is ideal for use in electronic circuits requiring moderate power dissipation.

It is commonly used in power supplies and motor drives.


Type Resistor Metal Oxide Film
Resistance 10r
Tolerance 5%
Power Rating 3w
Construction Cylindrical
ELV Compliant
Height 5.5mm
Lead Length 28mm
Lead/Base Style Axial
Length 0.63inch
Maximum Operating Temperature 235°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Resistors 1
Number of Terminations 2
Package/Case Axial
Packaging Tape and Reel
Reach SVHC Compliant No
RoHS Compliant Yes
Series ROX, Neohm
Termination Axial
Voltage 350v
Width 16mm

Reviews

Be the first to submit a review

Trustpilot