TE Connectivity 1-1625890-2 Metal Oxide Resistor 2W SM 5% 150R

MPN
1-1625890-2
Order Code
14-9478
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £0.115
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 9,000 in stock

The TE Connectivity 1-1625890-2 is a metal oxide resistor designed for high reliability and performance.

It has a power rating of 2 watts and a tolerance of 5%, with a resistance value of 150 ohms.

This resistor is well-suited for use in various electronic circuits where precise resistance is required.

Typical applications include use in power supplies and amplifier circuits.


Type Resistor Metal Oxide Film
Resistance 150r
Tolerance 5%
Power Rating 2w
Construction Cylindrical
Length 0.472inch
Maximum Operating Temperature 235°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 2000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot