TE Connectivity 1-1625885-7 Metal film resistor 120 Ω Axial lead 1 W 5%

MPN
1-1625885-7
EAN-13
2050005410890
Order Code
17-6863
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
100+ £0.072
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

TE Connectivity 1-1625885-7 is a metal film resistor designed for precision resistance applications, featuring a resistance value of 120 ohms. This component is characterised by its axial lead configuration and is rated for a power dissipation of 1 watt with a tolerance level of 5 percent. As a power resistor, it is suitable for use in circuits requiring stable and reliable performance under various electrical loads. Common applications include usage in audio equipment, instrumentation, and low to mid-power electronic circuits where thermal stability and noise reduction are paramount. The robust construction and detailed specifications make it a reliable choice for both industrial and consumer electronics.
Type Metal film resistor
Resistance 120Ω
Tolerance 5%
Power Rating 1w
Construction Cylindrical
Content 1
Diameter 5mm
Dimensions (Ø x L) 5 mm x 12 mm
ELV Compliant
Lead Length 28mm
Lead/Base Style Axial
Length 12mm
Maximum Operating Temperature 235°C
Maximum Temperature +235°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Resistors 1
Number of Terminations 2
Package/Case Axial
Packaging Tape and Reel
Reach SVHC Compliant No
RoHS Compliant Yes
Series ROX, Neohm
Temperature Coefficient 350ppm
Termination Axial
Voltage 350v
Width 10

Reviews

Be the first to submit a review

Trustpilot