TE Connectivity 1-1625885-4 Resistor 10 Ohms 1W 350V Metal Oxide Film

MPN
1-1625885-4
Order Code
14-9429
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4000+ £0.060
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack-order availability date - 16/10/2026

TE Connectivity's 1-1625885-4 resistor features a resistance of 10 ohms and a power rating of 1 watt.

It is designed with a metal oxide film for enhanced durability and performance under varying conditions.

The resistor is rated for a maximum voltage of 350 volts, making it suitable for high-voltage applications.

It is typically used in electronic circuits for current limiting and voltage regulation.


Type Resistor Metal Oxide Film
Resistance 10r
Tolerance 5%
Power Rating 1w
Length 0.394inch
Maximum Operating Temperature 235°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot