TE Connectivity 1-1625885-3 Metal film resistor 10 kΩ Axial lead 1 W 5%

MPN
1-1625885-3
EAN-13
2050005411040
Order Code
17-6862
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
50+ £0.084
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,613 in stock

TE Connectivity 1-1625885-3 is a metal film resistor designed with a resistance value of 10 kO and features an axial lead configuration. This component is rated for a power dissipation of 1 W and has a tolerance of 5%, making it suitable for applications requiring precise resistance values alongside moderate power handling capabilities. Used predominantly in circuits involving signal processing, instrumentation, and precision applications, the metal film construction offers excellent thermal stability and low noise characteristics. Its reliable performance under varying electrical and thermal conditions makes this resistor a suitable choice for a range of engineering uses including power supplies, amplifiers, and other electronic devices where stable resistance is essential.
Type Metal film resistor
Resistance 10kΩ
Tolerance 5%
Power Rating 1w
Construction Cylindrical
Content 1
Diameter 5mm
Dimensions (Ø x L) 5 mm x 12 mm
Length 12mm
Maximum Operating Temperature 235°C
Maximum Temperature +235°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Temperature Coefficient 350ppm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot