TE Connectivity 1-1624094-2 3613C Inductor 2.2UH 10%

MPN
1-1624094-2
Order Code
14-7648
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
500+ £0.445
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack order, lead time 4 months

TE Connectivity's 1-1624094-2 is an inductor with a 2.2 microhenry inductance and 10% tolerance.

It features high reliability and is designed for power regulation and electromagnetic interference filtering.

Typical applications include use in power supplies and telecommunications equipment.

The product is ideal for circuits requiring precision inductance values.


Type Inductor
Inductance 2.2uH
Current 380mA
Tolerance 10%
Case Code (Imperial) 1812
Core Material Ferrite
DC Resistance (DCR) 700mR
Depth 3.4mm
Height 3.2mm
Length 4.8mm
Max DC Current 380mA
Maximum Operating Temperature 100°C
Military Standard Not
Minimum Operating Temperature -30°C
Package/Case 1812
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Self Resonant Frequency 55MHz
Series 3613c
Shielding Shielded
Test Frequency 7.96MHz

Reviews

Be the first to submit a review

Trustpilot