TE Connectivity 1-1623932-6 Film Resistor 120Ohm 1/2W 1200PPM Through Hole

MPN
1-1623932-6
Order Code
14-9378
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
6000+ £0.0165
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6000
Despatched within 5 working days - 9,000 in stock

The TE Connectivity resistor 1-1623932-6 is a film resistor valued at 120 ohms.

It has a power rating of 1/2 watt and a temperature coefficient of 1200 ppm.

This through-hole component is suitable for use in circuit designs requiring precision and stability.

It is commonly used in electronic devices and general circuit applications.


Type Film Resistor
Resistance 120r
Tolerance 5%
Construction Cylindrical
Length 0.354inch
Max Power Dissipation 500mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series CFR50, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot