TE Connectivity 1-1623789-9 Metal film resistor 6.8 Ω 7 W 5% Radial lead

MPN
1-1623789-9
EAN-13
2050005408651
Order Code
17-6861
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
20+ £0.383
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 598 in stock

TE Connectivity 1-1623789-9 is a metal film resistor designed for precision and reliability in demanding electrical applications. With a resistance value of 6.8 ohms and a power rating of 7 watts, this resistor exhibits a tolerance of 5%, making it appropriate for a range of power regulation and signal conditioning tasks. The component features radial leads, enabling easy through-hole mounting on printed circuit boards. Suitable for use in power management circuits, motor controls, and other high-power applications, this resistor ensures stability and performance under varying electrical loads. Its robust construction and metal film technology provide excellent thermal and electrical characteristics, ensuring long-term durability and accuracy.
Type Metal film resistor
Resistance 6.8Ω
Tolerance 5%
Power Rating 7W
Construction Rectangular
Content 1
Depth 9mm
Dimensions (L x W x H) 39 x 13 x 9 mm
Height 9mm
Lead Pitch 5mm
Length 39mm
Maximum Operating Temperature 250°C
Maximum Temperature +250°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Package/Case Ceramic
Packaging Box
RoHS Compliant Yes
Temperature Coefficient 300ppm
Terminal Pitch 5mm
Termination Radial
Width 13mm

Reviews

Be the first to submit a review

Trustpilot