TE Connectivity 1-1623789-4 Wirewound Resistor 3.3 Ohm 5 Percent 7W Radial

MPN
1-1623789-4
Order Code
14-9617
Country of Origin
China
Qty Unit Price (Ex VAT)
500+ £0.489
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 500 in stock

TE Connectivity's Wirewound Resistor, part number 1-1623789-4, features a resistance of 3.3 ohms with a tolerance of 5 percent.

It has a power rating of 7 watts and a radial lead configuration.

This component is suitable for applications requiring precise current control and heat dissipation.

Ideal for use in power supply circuits and industrial equipment.


Type Wirewound Resistor
Resistance 3.3r
Tolerance 5%
Power Rating 7W
Construction Rectangular
Depth 9mm
Lead Pitch 5mm
Length 13
Maximum Operating Temperature 250°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Package/Case Ceramic
Packaging Box
RoHS Compliant Yes
Termination Radial

Reviews

Be the first to submit a review

Trustpilot