TE Connectivity 1-1623788-5 Metal film resistor 47 Ω Radial lead 5 W 5%

MPN
1-1623788-5
EAN-13
2050005411606
Order Code
17-6857
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
20+ £0.337
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

TE Connectivity 1-1623788-5 represents a metal film resistor engineered with precision for use in a variety of applications requiring stable resistance over temperature changes and time. This resistor features a resistance value of 47 ohms with a tolerance of 5%, ensuring reliable performance in circuits where precision is not to be compromised. The device's radial lead configuration and 5-watt power rating make it suitable for use in power supply designs, audio equipment, and other electronic applications where high power dissipation is required. Its design utilises a metal film technology, which provides excellent temperature stability and low noise, making it ideal for engineers seeking dependable performance in both commercial and industrial settings.
Type Metal film resistor
Resistance 47Ω
Tolerance 5%
Power Rating 5W
Construction Rectangular
Content 1
Depth 9mm
Dimensions (L x W x H) 25 x 13 x 9 mm
Height 9mm
Lead Pitch 5mm
Length 25mm
Maximum Operating Temperature 250°C
Maximum Temperature +250°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Package/Case Ceramic
RoHS Compliant Yes
Temperature Coefficient 300ppm
Terminal Pitch 5mm
Termination Radial
Width 13mm

Reviews

Be the first to submit a review

Trustpilot