TE Connectivity 1-1623788-0 Metal film resistor 22 Ω Radial lead 5 W 5%

MPN
1-1623788-0
EAN-13
2050005413433
Order Code
17-6856
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
20+ £0.351
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 160 in stock

TE Connectivity 1-1623788-0 is a metal film resistor that offers a resistance of 22 ohms and is designed with radial leads. This power resistor supports a power rating of 5 watts with a tolerance of 5 per cent, making it suitable for applications requiring precise resistance in the management of current and voltage within electrical circuits. Its construction utilises metal film technology, which provides stability and low non-linearity due to a uniform film layer and is well-suited for high-frequency applications. The resistor's design makes it appropriate for use in power supply circuits, amplifier configurations, and other electronic devices where effective dissipation of power and heat management is essential. Its reliable performance and robust construction make it an ideal choice for both industrial and consumer electronics requiring dependable circuit control.
Type Metal film resistor
Resistance 22Ω
Tolerance 5%
Power Rating 5W
Construction Rectangular
Content 1
Depth 9mm
Dimensions (L x W x H) 25 x 13 x 9 mm
Height 9mm
Lead Pitch 5mm
Length 25mm
Maximum Operating Temperature 250°C
Maximum Temperature +250°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Package/Case Ceramic
Packaging Box
RoHS Compliant Yes
Temperature Coefficient 300ppm
Terminal Pitch 5mm
Termination Radial
Width 13mm

Reviews

Be the first to submit a review

Trustpilot