TE Connectivity 1-1623783-2 Wirewound Resistor 470 Ohm 5 Percent 7W Radial

Order Code:

13-8498

Brand: TE Connectivity MPN: 1-1623783-2
Qty Unit Price (Ex VAT)
500+ £0.566
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack order, lead time 14 days

The TE Connectivity 1-1623783-2 is a wirewound resistor with a resistance of 470 ohms and a tolerance of 5 percent.

It has a power rating of 7 watts and features a radial lead design.

This sturdy component is ideal for applications requiring reliable and stable resistance, such as power management and industrial equipment.

Its construction ensures enhanced durability in dynamic environments.


Type Wirewound Resistor
Resistance 470r
Tolerance 5%
Power Rating 7W
Construction Rectangular
Depth 9mm
Lead Pitch 5mm
Length 13
Max Operating Temperature 250°C
Military Standard Not
Min Operating Temperature -55°C
Mount Through Hole
Package/Case Ceramic
RoHS Compliant Yes
Termination Radial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot