TE Connectivity 1-1623782-3 Metal film resistor 47 kΩ Radial lead 5 W 5%

MPN
1-1623782-3
EAN-13
2050005413389
Order Code
17-6855
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
20+ £0.338
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,310 in stock

TE Connectivity 1-1623782-3 is a metal film resistor with a resistance value of 47 kO, designed with radial leads and capable of handling power up to 5 watts with a tolerance of 5 per cent. This power resistor is well-suited for applications requiring stable and reliable performance under varying conditions, such as power supplies, amplifiers, and industrial equipment. The metal film construction provides excellent thermal stability and precision when compared to carbon film alternatives, making it ideal for use in circuits where enhanced performance over a wide temperature range is necessary. Its robust design caters to diverse engineering needs, rendering it a dependable component in both high-power and sensitive electronic applications.
Type Metal film resistor
Resistance 47kΩ
Tolerance 5%
Power Rating 5W
Construction Rectangular
Content 1
Depth 9mm
Dimensions (L x W x H) 25 x 13 x 9 mm
Height 9mm
Lead Pitch 5mm
Length 25mm
Maximum Operating Temperature 250°C
Maximum Temperature +250°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Package/Case Ceramic
RoHS Compliant Yes
Temperature Coefficient 300ppm
Terminal Pitch 5mm
Termination Radial
Width 13mm

Reviews

Be the first to submit a review

Trustpilot