TE Connectivity 1-1623730-3 Wirewound Resistor 4W 2R2 10% Through Hole

MPN
1-1623730-3
Order Code
14-9622
Country of Origin
India
Qty Unit Price (Ex VAT)
1000+ £0.603
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 400 in stock

TE Connectivity's wirewound resistor, part number 1-1623730-3, is a 4-watt component with a resistance of 2.2 ohms and a tolerance of 10%.

This through-hole resistor is designed for sturdy and reliable applications.

It is ideal for use in power supply and load resistor applications.

The resistor's construction ensures efficient heat dissipation and performance stability.


Type Wirewound Resistor
Resistance 2.2r
Tolerance 10%
Power Rating 4w
Construction Rectangular
Depth 7mm
Height 0.315inch
Length 0.787inch
Maximum Operating Temperature 350°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series SBC, CGS
Termination Axial
Width 0.276inch

Reviews

Be the first to submit a review

Trustpilot