TE Connectivity 1-1623729-7 high power wirewound resistor 33 Ω radial lead

MPN
1-1623729-7
EAN-13
2050005411217
Order Code
17-6849
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £0.875
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

TE Connectivity 1-1623729-7 is a high-power wirewound resistor with a resistance of 33 ohms, specifically designed for applications requiring robust and reliable performance under high power conditions. This power resistor type is characterised by its radial lead configuration, offering a power rating of 17 watts and a tolerance of 5 percent, making it suitable for use where precision and efficiency are crucial. Widely employed in power supply systems, motor control circuits, and industrial equipment, this resistor effectively manages energy dissipation and heat, ensuring stable operation in demanding environments. The construction comprises resistance wire wound around an insulating core, providing durability and long service life under high-stress conditions. Its design and specifications make it a preferred choice for engineers seeking reliable performance in applications requiring precision resistance in high-power electrical circuits.
Type Resistance wire
Resistance 33Ω
Tolerance 5%
Power Rating 17W
Construction Rectangular
Content 1
Depth 9mm
Dimensions (L x W x H) 75 x 10 x 9 mm
Height 9mm
Length 75mm
Maximum Operating Temperature 350°C
Maximum Temperature +350°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Package/Case Ceramic
Packaging Box
RoHS Compliant Yes
Temperature Coefficient 200ppm
Termination Axial
Width 10mm

Reviews

Be the first to submit a review

Trustpilot