TE Connectivity 1-1623720-1 Ceramic Resistor CCR2 4K7 10%

MPN
1-1623720-1
Order Code
14-9391
Country of Origin
Japan
Qty Unit Price (Ex VAT)
70+ £2.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 110 in stock

The TE Connectivity 1-1623720-1 is a ceramic resistor with a resistance value of 4.7 kilohms and a tolerance of 10%.

It is suitable for general electronic applications requiring reliable performance.

This component is built to handle various thermal and electrical demands.

It is commonly used in circuit protection, filtering, and signal conditioning.


Type Ceramic Resistor
Resistance 4.7kR
Tolerance 10%
Power Rating 2w
Length 0.748inch
Maximum Operating Temperature 200°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Terminations 2
Package Quantity 500
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series CCR, CGS
Termination Axial

Reviews

Be the first to submit a review

Trustpilot