TE Connectivity 1-1622820-2 Cermet Resistor 180Ω SMD 2512 1W 5% 200PPM 1Pc

MPN
1-1622820-2
EAN-13
2050005410401
Order Code
17-6838
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
100+ £0.059
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,931 in stock

TE Connectivity's 1-1622820-2 is a cermet resistor engineered for surface-mount device (SMD) applications, featuring a resistance value of 180 ohms. Designed in the 2512 package, this resistor supports a power rating of 1 watt and maintains tolerance within 5 percent, making it suitable for circuits requiring precise resistance control. With a temperature coefficient of 200 parts per million (ppm), it delivers reliable performance across varying thermal conditions. This resistor is typically utilised in applications such as power management in electronic equipment, automotive electronics, and telecommunications systems, where stable resistance under thermal stress is critical.
Type SMD
Resistance 180Ω
Tolerance 5%
Power Rating 1W
Content 1
Dimensions (L x W x H) 6.4 x 6 x 3.2 mm
Height 3.2mm
Length 6.4mm
Max Power Dissipation 1w
Mount Surface Mount
Number of Terminations 2
Package Quantity 4000
Package/Case 2512
Packaging Tape and Reel
Product Type Cermet resistor
Radiation Hardening No
RoHS Compliant Yes
Series 3520, CGS
Temperature Coefficient 200ppm
Tolerance ± 5%
Width 6mm

Reviews

Be the first to submit a review

Trustpilot