TE Connectivity 1-1614883-1 Thin Film Resistors SMD CPF0805 180R 0.1% 25PPM

MPN
1-1614883-1
Order Code
14-7781
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1000+ £0.144
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 22/10/2026

The TE Connectivity 1-1614883-1 is a thin film resistor designed for surface mounting.

It features a resistance of 180 ohms with a tolerance of 0.1% and a temperature coefficient of 25 parts per million.

This component is suitable for precision electronic applications requiring high accuracy.

It is commonly used in telecommunications, instrumentation, and industrial electronics.


Type Thin Film Resistor
Resistance 180r
Tolerance 0.1%
Voltage 150V
PPM 100ppm
Height 0.026inch
Length 0.079inch
Max Power Dissipation 100mW
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Number of Terminations 2
Package Quantity 1000
Package/Case 0805
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Series CPF, Neohm
Width 0.049inch

Reviews

Be the first to submit a review

Trustpilot